EMERSON ? ASCO Solenoid Valve SCG238A050.24/DC, 2 port(s) , NC, 24 V, 1in

Subtotal (1 unit)*

£199.72

(exc. VAT)

£239.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.72

*price indicative

RS Stock No.:
432-424
Mfr. Part No.:
SCG238A050.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

25mm

Body Material

Brass

Series

238

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Flow Factor Kv

166L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco solenoid valve is engineered for exceptional performance in controlling the flow of both hot and cold water. Designed with a hung diaphragm and pilot-operated mechanism, this innovative device operates with zero minimum pressure, mitigating issues related to water hammer effectively. Its durable construction includes brass and stainless-steel components, ensuring longevity and reliability in various applications. The valve not only meets stringent EU directives but also excels in operational flexibility, allowing installation in any orientation without compromising functionality. Equipped with NBR seals, the solenoid valve performs optimally in a wide temperature range, making it an ideal choice for diverse environments. This product combines advanced technology with practical design, offering both precision and peace of mind.

Two-way shut-off functionality enhances control over water flow
Self-cleaning device incorporated to maintain optimal performance
Designed to reduce the occurrence of water hammer
Offers maximum viscosity handling for versatile applications
Electrical enclosure protection rated IP65 ensures durability against environmental factors
Compatible with various pipe connections to suit specific installation needs
Moulded design guarantees strength and durability over time
Available options include explosion proof enclosures for safety in hazardous locations
Comprehensive installation and maintenance instructions included for user convenience

Related links