EMERSON ? ASCO Solenoid Valve SCE210D404.24/DC, 2 port(s) , NC, 24 V, 1in

Subtotal (1 unit)*

£360.04

(exc. VAT)

£432.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.04

*price indicative

RS Stock No.:
432-345
Mfr. Part No.:
SCE210D404.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

25mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Flow Factor Kv

185L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco solenoid valve from the 2/2 Series is designed for precise control of various fluids, including air, water, and oils, ensuring optimal performance in a multitude of applications. Crafted with a robust pilot-operated hung diaphragm mechanism, it offers a versatile range of operational capabilities, ensuring seamless integration into your systems. With its advanced design, this valve guarantees high reliability, minimal maintenance, and adherence to stringent EU directives. The rugged construction and quality materials promise durability and extended service life, catering to both standard and demanding environments.

Pilot-operated design ensures fast and reliable actuation
Compatible with a wide range of fluids for versatile applications
Designed to operate without a minimum pressure requirement for added flexibility
Constructed from high-quality materials for durability and performance
Meets essential EU directives for safety and compliance
Offers fast response times for improved operational efficiency
Designed for easy installation and maintenance
Available in various configurations to suit diverse needs

Related links