EMERSON ? ASCO Solenoid Valve SCG238A050.230/50, 2 port(s) , Normally Closed, 230 V, 1in

Subtotal (1 unit)*

£199.72

(exc. VAT)

£239.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.72

*price indicative

RS Stock No.:
564-227
Mfr. Part No.:
SCG238A050.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1in

Connection

1 in

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Water

Type

2/2

Orifice Diameter

25mm

Series

G238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 To +50 °C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Connection Gender

Female

RoHS Status: Exempt

COO (Country of Origin):
PL

RS-485 Line Drivers and Receivers, High Speed, Texas Instruments


A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.

The Asco Pilot-operated solenoid valve is a normally closed, two-way configuration with a nominal diameter of 25 millimeters (1 inch). It features an orifice size of 25.0 millimeters and is designed for efficient operation in various applications. The coil operates at 9.0 watts and falls under Class F insulation, providing reliable functionality with an IP65 protection rating.

Brass body construction
NBR resilient sealing


RS-485 Line Drivers and Receivers

Related links