EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60, 2 port(s) , Normally Closed, 230 V ac, 1/4in

Subtotal (1 unit)*

£190.97

(exc. VAT)

£229.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.97

*price indicative

RS Stock No.:
564-261
Mfr. Part No.:
SCE238D005MO.230/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

25mm

Body Material

Brass

Series

E238

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 To 85 °C

Minimum Operating Temperature

-10°C

Connection Gender

Female

Maximum Operating Temperature

+85°C

Flow Factor Kv

9.9m³/h

Maximum Closing Time

200ms

Maximum Opening Time

70ms

RoHS Status: Exempt

COO (Country of Origin):
FR

Precision LinCMOS Operational Amplifiers


The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 25 millimeters (DN25) and a G1 connection. It features a brass body for durability and an NBR seal for reliable performance in various applications. A manual operator is included for direct user control.

Coil included
Connector provided

Related links