EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/50-60, 2 port(s) , Normally Closed, 24 V ac, 1/4in

Subtotal (1 unit)*

£190.97

(exc. VAT)

£229.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.97

*price indicative

RS Stock No.:
564-263
Mfr. Part No.:
SCE238D005MO.24/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

25mm

Series

E238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 To 85 °C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Maximum Opening Time

70ms

Maximum Closing Time

200ms

Flow Factor Kv

9.9m³/h

RoHS Status: Exempt

COO (Country of Origin):
FR

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

The Asco Solenoid valve is a normally open, two-way design with a nominal diameter of 25 millimeters (DN25) and a G1 connection. It features a brass body for durability and an NBR seal for reliable performance. The valve includes an unattached manual control function for specific operational flexibility.

Unattached manual control
Coil C22A included

Related links