EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/50-60, 2 port(s) , Normally Closed, 24 V ac, 1/4in
- RS Stock No.:
- 564-257
- Mfr. Part No.:
- SCE238D004MO.24/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£181.43
(exc. VAT)
£217.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.43 |
*price indicative
- RS Stock No.:
- 564-257
- Mfr. Part No.:
- SCE238D004MO.24/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | 2/2 | |
| Orifice Diameter | 20mm | |
| Body Material | Brass | |
| Series | E238 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 To 85 °C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Closing Time | 110ms | |
| Maximum Opening Time | 55ms | |
| Flow Factor Kv | 6.6m³/h | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V ac | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas, Water | ||
Type 2/2 | ||
Orifice Diameter 20mm | ||
Body Material Brass | ||
Series E238 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 To 85 °C | ||
Connection Gender Female | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Closing Time 110ms | ||
Maximum Opening Time 55ms | ||
Flow Factor Kv 6.6m³/h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO Nitrile Rubber Bonded Seals
These RS PRO seals comprise a metal annulus to which a medium nitrile elastomeric ring of trapezoidal cross-section is bonded. They provide high and low pressure sealing for ports on fluid systems where mineral based hydraulic fluids or mineral based engine lubricating oils are present.
Features and Benefits:
Available in both metric and BSP-based Imperial sizes
Hardness: 1 RHD 85-95
Seals come in a range of sizes
Reliable in high pressure applications
Hardness: 1 RHD 85-95
Seals come in a range of sizes
Reliable in high pressure applications
Typical Applications:
Seals are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering.
Bonded seals are a type of washer and are available in various materials and standard sizes. They are suitable for sealing under the heads of bolts and threaded components, pipe couplings and connector applications where excellent contact is needed foe sealing gases, oils and fluids.
Automotive
Plumbing
Aerospace
General engineering.
Bonded seals are a type of washer and are available in various materials and standard sizes. They are suitable for sealing under the heads of bolts and threaded components, pipe couplings and connector applications where excellent contact is needed foe sealing gases, oils and fluids.
FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
The width (or thickness) quoted for the self-centralising bonded washers relates to the thickness of the fibre part of the washer.
The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 20 millimeters (DN20) and a G3/4 connection. It features a brass body for durability and an NBR seal for reliable performance in various applications.
Manual operator provided
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.230/50-60 Normally Closed 1/4in