EMERSON ? ASCO Solenoid Valve SCE238D001MO.24/50-60, 2 port(s) , Normally Closed, 24 V dc, 1/4in

Subtotal (1 unit)*

£130.82

(exc. VAT)

£156.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.82

*price indicative

RS Stock No.:
564-250
Mfr. Part No.:
SCE238D001MO.24/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

12mm

Series

E238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 To 85 °C

Minimum Operating Temperature

-10°C

Connection Gender

Female

Maximum Operating Temperature

+85°C

Maximum Opening Time

25ms

Maximum Closing Time

40ms

Flow Factor Kv

2.4m³/h

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 12 millimeters (DN12) and a G3/8 connection. It features a brass body for durability and an NBR seal for reliable performance in various applications. The valve includes a manual operator for direct user control.

Coil included
Connector provided

Related links