EMERSON – ASCO Solenoid Valve SCE238D003.24/50-60, 2 Port, NC G1-1/2 in, 24V ac, G1-1/2
- RS Stock No.:
- 564-252
- Mfr. Part No.:
- SCE238D003.24/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£163.06
(exc. VAT)
£195.67
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £163.06 |
*price indicative
- RS Stock No.:
- 564-252
- Mfr. Part No.:
- SCE238D003.24/50-60
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | G1-1/2 in | |
| Outlet Port Size | G1-1/2 | |
| Default Valve Position | NC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 15mm | |
| Application | Water, Air, Inert Gas | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Series | E238 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Servo Assist | No | |
| Standards/Approvals | ISO 4400, UL/CSA (coils), IEC 335, ATEX Directive 2014/34/EU, EN 60529, EN 175301-803 | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU | |
| Maximum Closing Time | 90ms | |
| Maximum Opening Time | 30ms | |
| Flow Factor Kv | 4.2m³/h | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size G1-1/2 in | ||
Outlet Port Size G1-1/2 | ||
Default Valve Position NC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 15mm | ||
Application Water, Air, Inert Gas | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Series E238 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Servo Assist No | ||
Standards/Approvals ISO 4400, UL/CSA (coils), IEC 335, ATEX Directive 2014/34/EU, EN 60529, EN 175301-803 | ||
Hazardous Area Certification ATEX Directive 2014/34/EU | ||
Maximum Closing Time 90ms | ||
Maximum Opening Time 30ms | ||
Flow Factor Kv 4.2m³/h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve SCE238D003.24/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003MO.24/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.230/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003MO.230/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D007.48/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D003.48/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D007.24/50-60 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCE238D008.48/50-60 NC G1-1/2 in G1-1/2
