EMERSON ? ASCO Solenoid Valve SCE238D004MO.230/50-60, 2 port(s) , Normally Closed, 230 V ac, 1/4in

Subtotal (1 unit)*

£181.43

(exc. VAT)

£217.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.43

*price indicative

RS Stock No.:
564-259
Mfr. Part No.:
SCE238D004MO.230/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Air, Inert Gas, Water

Type

2/2

Orifice Diameter

20mm

Body Material

Brass

Series

E238

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 To 85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-10°C

Connection Gender

Female

Maximum Opening Time

55ms

Maximum Closing Time

110ms

Flow Factor Kv

6.6m³/h

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 20 millimeters (DN20) and a G3/4 connection. It features a brass body for durability and an NBR seal for reliable performance across various applications.

Manual operator provided

Related links