EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/DC, 2 port(s) , Normally Closed, 24 V dc, 1/4in
- RS Stock No.:
- 564-262
- Mfr. Part No.:
- SCE238D005MO.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£190.97
(exc. VAT)
£229.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £190.97 |
*price indicative
- RS Stock No.:
- 564-262
- Mfr. Part No.:
- SCE238D005MO.24/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | 2/2 | |
| Orifice Diameter | 25mm | |
| Series | E238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 To 85 °C | |
| Minimum Operating Temperature | -10°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +85°C | |
| Maximum Opening Time | 70ms | |
| Maximum Closing Time | 200ms | |
| Flow Factor Kv | 9.9m³/h | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas, Water | ||
Type 2/2 | ||
Orifice Diameter 25mm | ||
Series E238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 To 85 °C | ||
Minimum Operating Temperature -10°C | ||
Connection Gender Female | ||
Maximum Operating Temperature +85°C | ||
Maximum Opening Time 70ms | ||
Maximum Closing Time 200ms | ||
Flow Factor Kv 9.9m³/h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
LMx11 family Single Comparators
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.
The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 25 millimeters (DN25) and a G1 connection. It features a brass body for durability and an NBR seal for reliable performance in various applications.
Manual operator provided
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/DC Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCG238A048.DC Normally Closed 3/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S0N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve G356C135S1V01FQ Normally Closed 1/4in