EMERSON ? ASCO Solenoid Valve E262K232S1N00H1, 3 port(s) , Normally Closed, 24 V dc, 1/4in
- RS Stock No.:
- 564-246
- Mfr. Part No.:
- E262K232S1N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 564-246
- Mfr. Part No.:
- E262K232S1N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Manual | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | 2/2 | |
| Series | E262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 To 80 °C | |
| Maximum Operating Temperature | +80°C | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V dc | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Manual | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type 2/2 | ||
Series E262 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 To 80 °C | ||
Maximum Operating Temperature +80°C | ||
Connection Gender Female | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid valve is a normally closed, two-way design with a GAZ/RP 1/4 connection. It features a brass body for durability and an NBR seal for effective performance. The valve operates at 24V DC with a power consumption of 11.6 watts. It is equipped with a Coil MXXII, classified under Class H insulation, ensuring reliable functionality.
Standard DIN connector with rotation capability
No manual operation included
No manual operation included
Related links
- EMERSON ? ASCO Solenoid Valve E262K208S0N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/DC Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/DC Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/DC Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/50-60 Normally Closed 1/4in