EMERSON ? ASCO Solenoid Valve SCG238A048.DC, 2 port(s) , Normally Closed, 24 V dc, 3/4in
- RS Stock No.:
- 564-225
- Mfr. Part No.:
- SCG238A048.DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£152.64
(exc. VAT)
£183.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.64 |
*price indicative
- RS Stock No.:
- 564-225
- Mfr. Part No.:
- SCG238A048.DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Water | |
| Type | 2/2 | |
| Orifice Diameter | 19mm | |
| Series | G238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -20 To +50 °C | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Flow Factor Kv | 4.5m³/h | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Water | ||
Type 2/2 | ||
Orifice Diameter 19mm | ||
Series G238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 To +50 °C | ||
Connection Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Flow Factor Kv 4.5m³/h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco pressure vessel is a normally closed, two-way design with a nominal diameter of 20 millimeters (3/4 inch). It features an orifice size of 19 millimeters.
Brass body construction
NBR sealing material
NBR sealing material
Related links
- EMERSON ? ASCO Solenoid Valve SCG238A048.AC Normally Closed 3/4in
- EMERSON – ASCO Solenoid Valve SCG238A048-24VCC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.24/DC.612100 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/DC Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/DC Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/DC Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCG238A046.24/DC Normally Closed 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A048.24/DC Normally Closed 3/4in