EMERSON ? ASCO Solenoid Valve SCE238D010.230/50, 2 port(s) , Normally Closed, 230 V ac, 1/4in
- RS Stock No.:
- 564-267
- Mfr. Part No.:
- SCE238D010.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£178.96
(exc. VAT)
£214.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.96 |
*price indicative
- RS Stock No.:
- 564-267
- Mfr. Part No.:
- SCE238D010.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V ac | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | 2/2 | |
| Orifice Diameter | 25mm | |
| Series | E238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -10 To 85 °C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Closing Time | 200ms | |
| Flow Factor Kv | 9.9m³/h | |
| Maximum Opening Time | 70ms | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas, Water | ||
Type 2/2 | ||
Orifice Diameter 25mm | ||
Series E238 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 To 85 °C | ||
Connection Gender Female | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Closing Time 200ms | ||
Flow Factor Kv 9.9m³/h | ||
Maximum Opening Time 70ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid valve is a normally closed, two-way design with a nominal diameter of 25 millimeters (DN25) and a G1 connection. It features a brass body for durability and an NBR seal for reliable performance in various applications. The valve does not include a manual operator.
Coil included
Connector provided
Connector provided
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D010.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007MO.230/50 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007.230/50 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.230/50-60 Normally Closed 1/4in