EMERSON ? ASCO Solenoid Valve SCE238D010.230/50, 2 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-396
- Mfr. Part No.:
- SCE238D010.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£178.96
(exc. VAT)
£214.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.96 |
*price indicative
- RS Stock No.:
- 432-396
- Mfr. Part No.:
- SCE238D010.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Series | 238 | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 165L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 165L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered for precision with its pilot-operated design in the Series 238. This exceptional valve effectively regulates the flow of water, air, and other compatible gases and liquids, ensuring reliability even under challenging conditions. With a robust brass body and stainless steel internal components, it promises durability and longevity. It boasts a maximum viscosity of 40 cSt, while operating efficiently within an ambient temperature range from -10°C to +60°C. This valve not only meets but exceeds relevant EU Directives, offering peace of mind for users across various applications. Whether for industrial automation or general use, it promises seamless integration and functionality.
Two-way configuration for efficient automatic control
Interchangeable magnetic heads for AC and DC applications
Electrical enclosure protected to IP65 for reliable operation
Optimised response times for rapid actuation
Versatile mounting options to fit any installation requirements
Safety-certified for electrical performance and reliability
Multiple voltage options available to suit diverse applications
Standard pipe connections for easy integration into existing systems
Interchangeable magnetic heads for AC and DC applications
Electrical enclosure protected to IP65 for reliable operation
Optimised response times for rapid actuation
Versatile mounting options to fit any installation requirements
Safety-certified for electrical performance and reliability
Multiple voltage options available to suit diverse applications
Standard pipe connections for easy integration into existing systems
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D010.230/50 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in