EMERSON ? ASCO Solenoid Valve E262K108S1N01F8, 2 port(s) , NC, 230 V, 1/4in

Subtotal (1 unit)*

£113.95

(exc. VAT)

£136.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.95

*price indicative

RS Stock No.:
432-240
Mfr. Part No.:
E262K108S1N01F8
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

2.4mm

Series

262

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Flow Factor Kv

3L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to enhance the efficiency of your pneumatic systems. Engineered with precision, it provides unyielding performance within a compact framework, ensuring reliable operation across a multitude of industrial applications. With its robust design, this product meets the demanding requirements of modern automation, contributing to seamless workflow integration. Ideal for professionals seeking durability and functionality, this component supports up to various operational environments with its exceptional ability to maintain performance under pressure. Experience the cutting-edge technology that asco numatics brings to the marketplace, as this product champions both reliability and quality in every operation.

Compact design allows for easy integration into existing systems
Durable construction ensures longevity in demanding environments
Maintains consistent performance even in fluctuating conditions
Facilitates quick and efficient installation to minimise downtime
Enhances system reliability, ultimately reducing maintenance costs

Related links