EMERSON ? ASCO Solenoid Valve E262K208S1N01F8, 2 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-263
- Mfr. Part No.:
- E262K208S1N01F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£113.95
(exc. VAT)
£136.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.95 |
*price indicative
- RS Stock No.:
- 432-263
- Mfr. Part No.:
- E262K208S1N01F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 5.6mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 6.5 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 10.5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 5.6mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 6.5 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 10.5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve exemplifies the pinnacle of engineering precision and reliability, tailored for the needs of demanding industrial applications. At the heart of this innovative solution is a robust design that ensures optimal performance even in the most challenging environments. Its advanced technology guarantees a seamless integration into existing systems, minimising downtime and maximising productivity. The product stands as a testament to the manufacturers commitment to excellence, delivering exceptional results and a high level of user satisfaction. Ideal for a variety of applications, this versatile component offers unparalleled performance, enhancing operational efficiency and ensuring that every task is completed to the highest standards.
Designed for durability in tough operating environments
Facilitates quick and easy installation, saving time and resources
Offers exceptional compatibility with a wide range of systems
Engineered for high efficiency, reducing energy consumption
Incorporates advanced safety features to protect against failures
Provides consistent performance that enhances workflow reliability
Facilitates quick and easy installation, saving time and resources
Offers exceptional compatibility with a wide range of systems
Engineered for high efficiency, reducing energy consumption
Incorporates advanced safety features to protect against failures
Provides consistent performance that enhances workflow reliability
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.230/50 NC 1/4in