EMERSON ? ASCO Solenoid Valve E262K022S0N00F8, 2 port(s) , NC, 230 V, 1/4in

Subtotal (1 unit)*

£108.55

(exc. VAT)

£130.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.55

*price indicative

RS Stock No.:
432-547
Mfr. Part No.:
E262K022S0N00F8
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

3.2mm

Series

262

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Flow Factor Kv

5L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid Valve is designed to enhance the performance and reliability of various fluid control applications. With cutting-edge technology and robust construction, it ensures superior functionality in both simple and complex systems. The product embodies a commitment to quality and performance, making it a trusted choice among industry professionals seeking dependable solutions. Its innovative design not only maximises efficiency but also prolongs service life, ensuring consistent operation in demanding environments. Ideal for integration into existing setups, this product serves as a testament to durability and precision, making it an integral component for those who prioritise excellence in their operations.

Robust construction ensures longevity even in harsh conditions
Designed for optimal fluid control to enhance system efficiency
Easy integration with existing systems streamlines installation
Innovative technology minimises downtime and maximises productivity
Versatile functionality supports various applications seamlessly

Related links