EMERSON ? ASCO Solenoid Valve E262K212S1N00F8, 2 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-271
- Mfr. Part No.:
- E262K212S1N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 432-271
- Mfr. Part No.:
- E262K212S1N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 7.1mm | |
| Body Material | Brass | |
| Series | 262 | |
| Maximum Working Pressure | 12 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Minimum Operating Temperature | -25°C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +80°C | |
| Flow Factor Kv | 12.7L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 7.1mm | ||
Body Material Brass | ||
Series 262 | ||
Maximum Working Pressure 12 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Minimum Operating Temperature -25°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +80°C | ||
Flow Factor Kv 12.7L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve represents the pinnacle of engineering excellence, designed to enhance operational performance in a variety of applications. With a robust construction and a sleek design, it integrates seamlessly into existing systems, making it a reliable choice for professionals who value efficiency and reliability. The product utilises advanced technology to ensure optimal performance, maintaining precision even under demanding conditions. Its user-friendly features and straightforward installation process allow for quick deployment, saving valuable time. This product not only meets but exceeds industry standards, ensuring compliance and safety in every use. Ideal for industries ranging from automation to manufacturing, this solution truly redefines what is possible in modern engineering.
Engineered to withstand rigorous operational demands, ensuring longevity
Optimised for energy efficiency, reducing operational costs over time
Designed for quick installation, allowing minimal downtime during setup
Features robust compatibility with a wide range of systems and applications
Allows for precise control, enhancing overall system performance
Crafted to meet high industry standards, offering peace of mind in safety
Includes user-friendly interfaces for ease of operation and management
Optimised for energy efficiency, reducing operational costs over time
Designed for quick installation, allowing minimal downtime during setup
Features robust compatibility with a wide range of systems and applications
Allows for precise control, enhancing overall system performance
Crafted to meet high industry standards, offering peace of mind in safety
Includes user-friendly interfaces for ease of operation and management
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K020S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.230/50 NC 1/4in