EMERSON ? ASCO Solenoid Valve E262K020S0N00F8, 2 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-535
- Mfr. Part No.:
- E262K020S0N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£108.55
(exc. VAT)
£130.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.55 |
*price indicative
- RS Stock No.:
- 432-535
- Mfr. Part No.:
- E262K020S0N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 14 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 3L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 14 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 3L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve offers unmatched reliability for various pneumatic applications. Designed for optimal efficiency, this product is an essential component for enhancing workflow and automation processes. Its robust construction ensures durability under demanding conditions, while the intelligent design promotes seamless integration into existing systems. Tailored for professional environments, this solution excels in both performance and versatility, making it an ideal choice for engineers and technicians seeking dependable machinery. This cutting-edge product combines state-of-the-art technology with user-friendly features, elevating operational standards and efficiency in industrial tasks.
Employs advanced materials for increased longevity
Designed for high performance in various environmental conditions
Provides exceptional sealing capabilities to prevent leakage
Facilitates quick installation and maintenance for minimal downtime
Offers a compact design that optimises space usage in assemblies
Designed for high performance in various environmental conditions
Provides exceptional sealing capabilities to prevent leakage
Facilitates quick installation and maintenance for minimal downtime
Offers a compact design that optimises space usage in assemblies
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S0N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K202S1N00F8 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.230/50 NC 1/4in