EMERSON ? ASCO Solenoid Valve SCE238D006MO.230/50, 2 port(s) , NC, 230 V, 1/4in
- RS Stock No.:
- 432-297
- Mfr. Part No.:
- SCE238D006MO.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£136.38
(exc. VAT)
£163.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.38 |
*price indicative
- RS Stock No.:
- 432-297
- Mfr. Part No.:
- SCE238D006MO.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is a robust 2/2 NC (Normally Closed) series pilot-operated design that expertly manages automatic control of fluids such as water, air, and inert gases. This versatile unit is engineered for a broad range of applications, ensuring reliability in demanding environments. With a built-in pilot and a durable floating diaphragm, it ensures minimal operational pressure differentials and compatibility with various sealing materials. The product adheres to relevant EU directives, reinforcing its reliability and safety for industrial use.
Efficiently operates with a minimum pressure differential for effective control
Interchangeable magnetic heads accommodate both AC and DC applications
Constructed with brass and stainless steel for enhanced durability
Operates effectively across an ambient temperature range of -10°C to +60°C
Designed for easy installation in any position without compromising function
Electrical safety is ensured via compliance with IEC 335 standards
IP65 protection rating guarantees resistance to moisture and dust
Interchangeable magnetic heads accommodate both AC and DC applications
Constructed with brass and stainless steel for enhanced durability
Operates effectively across an ambient temperature range of -10°C to +60°C
Designed for easy installation in any position without compromising function
Electrical safety is ensured via compliance with IEC 335 standards
IP65 protection rating guarantees resistance to moisture and dust
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D006MO.48/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D006MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008.230/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCG262C090VM.230/50 NC 1/4in