EMERSON ? ASCO Solenoid Valve SCE210C435.115/50, 2 port(s) , NO, 115 V, 3/4in
- RS Stock No.:
- 432-639
- Mfr. Part No.:
- SCE210C435.115/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£296.61
(exc. VAT)
£355.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.61 |
*price indicative
- RS Stock No.:
- 432-639
- Mfr. Part No.:
- SCE210C435.115/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Pilot | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 19mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 79L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Pilot | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 19mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 79L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is a versatile solution designed for handling various fluids, including air, inert gases, and oils. This pilot-operated, hung diaphragm valve is particularly suited for applications requiring reliable shut-off functionality. Engineered for efficiency, it ensures a rapid response time, making it ideal for both industrial and commercial environments. The valve operates effectively across a wide temperature range and is manufactured to meet stringent EU directives, offering peace of mind about compliance. Its durable construction includes materials suited for robust operation, guaranteeing longevity and performance under variable conditions. This valve integrates seamlessly into systems that demand precision and dependability. With its user-friendly design and environmental adaptability, it is the perfect choice for ensuring smooth operation in your applications.
Pilot operated design ensures quick actuation
Valves are suitable for a variety of fluids, enhancing versatility
Does not require a minimum operating pressure for functionality
Constructed from high-quality materials for extended durability
Meets relevant EU directives for enhanced safety
Offers ease of integration into existing systems
Designed for non-intrusive installation in confined spaces
Comprehensive temperature range allows for diverse applications
Valves are suitable for a variety of fluids, enhancing versatility
Does not require a minimum operating pressure for functionality
Constructed from high-quality materials for extended durability
Meets relevant EU directives for enhanced safety
Offers ease of integration into existing systems
Designed for non-intrusive installation in confined spaces
Comprehensive temperature range allows for diverse applications
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D495.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCG238A048.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210B454.115/50 NO 1in
- EMERSON ? ASCO Solenoid Valve SCE210C434.115/50 NO 1.5in
- EMERSON ? ASCO Solenoid Valve SCE210C435.230/50 NO 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.24/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.48/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210C435.24/50 NO 3/4in