EMERSON ? ASCO Solenoid Valve SCE210C435.230/50, 2 port(s) , NO, 230 V, 3/4in

Subtotal (1 unit)*

£296.61

(exc. VAT)

£355.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£296.61

*price indicative

RS Stock No.:
432-641
Mfr. Part No.:
SCE210C435.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

19mm

Series

210

Body Material

Brass

Maximum Working Pressure

16 bar

Operating Temperature Range

-20 → +85 °C

Servo Assist

No

Maximum Operating Temperature

+85°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

79L/min

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco solenoid valve is engineered for optimal performance in a variety of fluid control applications. This pilot-operated, hung diaphragm valve is designed to handle air, inert gases, water, oil, and other compatible liquids. Its robust construction includes options in both brass and stainless steel, ensuring durability and reliability in challenging environments. This versatile component is suitable for diverse applications due to its wide temperature range and minimal operational pressure requirements. Additionally, it adheres to stringent EU directives, making it a reliable choice for industrial settings that demand compliance and safety.

It operates without a minimum pressure requirement, enhancing versatility in applications
The valve construction allows for a broad spectrum of compatible fluids
Electrical insulation options ensure adaptability to various voltage requirements
Its robust materials provide longevity and resistance to environmental factors
Installed connectors offer ease of assembly and maintenance for operators
The design allows for various mounting positions, improving installation flexibility
It complies with international standards, ensuring reliability and safety in operation

Related links