EMERSON ? ASCO Solenoid Valve 18900010.230/50-60, 3 port(s) , NO, 230 V, 3/4in

Subtotal (1 unit)*

£60.51

(exc. VAT)

£72.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.51

*price indicative

RS Stock No.:
432-358
Mfr. Part No.:
18900010.230/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

230 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered for precision and reliability in various automated applications. Its innovative design offers compatibility with direct operating interfaces, ensuring swift actuation and exceptional responsiveness. This valve excels in versatility with optional manual operation and robust connections catering to different installation needs. Crafted for efficiency, it operates seamlessly in diverse environments, accommodating a wide range of fluid types and temperatures. The construction utilises high-quality materials that guarantee durability while meeting stringent EU directives. Whether for industrial automation or process control, this solenoid valve is an invaluable asset for optimising system performance.

The compact design allows for effortless installation on joinable subbases
AC/DC interchangeability facilitates flexibility without disassembly
M12 versions provide visual indications and voltage suppression for added safety
The manual operator feature enhances usability and control
High-quality materials ensure reliable performance in challenging conditions
Electrical enclosure protection meets international standards for safety

Related links