EMERSON ? ASCO Solenoid Valve 18900011.230/50-60, 3 port(s) , NO, 230 V, 3/4in
- RS Stock No.:
- 432-363
- Mfr. Part No.:
- 18900011.230/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£59.01
(exc. VAT)
£70.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.01 |
*price indicative
- RS Stock No.:
- 432-363
- Mfr. Part No.:
- 18900011.230/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered for reliability and performance in fluid control applications. Crafted with an ISO 15218 interface, it easily integrates into various setups, ensuring seamless operations. The valve operates efficiently under a wide temperature range, making it suitable for numerous environments. Its compact and lightweight design simplifies installation, while AC/DC interchangeability of the solenoid operator enhances flexibility without the need for disassembly. The incorporation of visual indication and peak voltage suppression conforming to 'UL' standards signifies its safety and compliance, making it a trusted choice for professionals. Moreover, the device is designed for manual operation as standard, catering to diverse requirements in automated systems and pilot applications. Featuring robust construction and materials, it assures long-lasting durability and effective performance in demanding conditions.
Efficient response time ensures quick actuation
M12 connector enhances connectivity options
Durable materials withstand harsh operating conditions
Flexible mounting options support various installation scenarios
Manual operator provides alternative control when needed
Seals are designed for optimal performance with air and inert gas
AC/DC functionality caters to diverse system requirements
M12 connector enhances connectivity options
Durable materials withstand harsh operating conditions
Flexible mounting options support various installation scenarios
Manual operator provides alternative control when needed
Seals are designed for optimal performance with air and inert gas
AC/DC functionality caters to diverse system requirements
Related links
- EMERSON ? ASCO Solenoid Valve 18900010.230/50-60 NO 3/4in
- EMERSON ? ASCO Solenoid Valve 18900010.24/50-60 NO 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.48/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.230/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900011.48/50-60 NO 3/4in
- EMERSON ? ASCO Solenoid Valve 18900010.48/50-60 NO 3/4in