EMERSON ? ASCO Solenoid Valve 18900011.48/50-60, 3 port(s) , NO, 48 V, 3/4in

Subtotal (1 unit)*

£59.01

(exc. VAT)

£70.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.01

*price indicative

RS Stock No.:
432-361
Mfr. Part No.:
18900011.48/50-60
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

48 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve offers exemplary performance across diverse applications, ensuring efficient fluid control while adhering to industry standards. Designed for optimal functionality, it features a compact and lightweight construction that simplifies installation on subbases or individual setups. Its innovative design allows for AC/DC interchangeability without the need for disassembly, facilitating easier servicing. Built to withstand demanding environments, this valve is fully compliant with EU directives and is suitable for use with air and inert gases across varied temperature ranges. The robust materials used in its construction ensure durability and longevity, making it a reliable choice for professionals seeking performance and innovation.

Compact design allows for simplified installation and space-saving solutions
AC/DC interchangeable solenoid operator enhances operational versatility
Integrated visual indication supports user-friendly operations and troubleshooting
Precision-engineered seals ensure compatibility with various media
Moulded enclosure provides excellent protection against environmental factors
Manual operator feature allows for emergency control when needed
Industry-standard connector specification simplifies integration with existing systems
Designed to operate efficiently across a broad temperature spectrum

Related links