EMERSON ? ASCO Solenoid Valve 18900011.48/DC, 3 port(s) , NO, 48 V, 3/4in
- RS Stock No.:
- 432-366
- Mfr. Part No.:
- 18900011.48/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£59.01
(exc. VAT)
£70.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.01 |
*price indicative
- RS Stock No.:
- 432-366
- Mfr. Part No.:
- 18900011.48/DC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NO | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is designed for versatile applications in fluid control, boasting a compact and lightweight build that simplifies installation. Ideal for both AC and DC operation, this valve integrates seamlessly with existing systems, offering dual compatibility and extensive functionality for enhanced control. With a robust construction compliant with EU directives, it ensures durability and reliability. The thermostatic stability of the seals allows for a fluid temperature range from -10°C to +60°C, catering to various operational environments while maintaining high performance. Its ability to interchange AC/DC solenoid operators without disassembly adds to the convenience of maintenance and operation, making it a compelling choice for engineers and technicians alike.
Offers a CNOMO pad-mount layout for easy piloting
Designed for compatibility with standardised subbases for flexible installation
Includes manual operator as a standard feature for direct control
Protective features include visual indication and peak voltage suppression
Engineered to meet all necessary safety and electrical enclosure standards
Designed for compatibility with standardised subbases for flexible installation
Includes manual operator as a standard feature for direct control
Protective features include visual indication and peak voltage suppression
Engineered to meet all necessary safety and electrical enclosure standards
Related links
- EMERSON ? ASCO Solenoid Valve 18900011.48/50-60 NO 3/4in
- EMERSON ? ASCO Solenoid Valve 18900070.48/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900033.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900011.24/DC NO 3/4in
- EMERSON ? ASCO Solenoid Valve 18900075.24/DC NO 3/4in
- EMERSON ? ASCO Solenoid Valve 18900019.24/DC NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.110/DC NC 3/4in