EMERSON ? ASCO Solenoid Valve 18900075.24/DC, 3 port(s) , NO, 24 V, 3/4in

Subtotal (1 unit)*

£76.31

(exc. VAT)

£91.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.31

*price indicative

RS Stock No.:
432-394
Mfr. Part No.:
18900075.24/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

3

Connection Size

3/4in

Connection

3/4 in G

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas

Type

Solenoid

Orifice Diameter

1.2mm

Series

189

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +60 °C

Servo Assist

No

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+60°C

Flow Factor Kv

1.2L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is engineered to deliver exceptional performance across various applications. With a compact and lightweight design, it simplifies installation on both single and joinable subbases, making it an ideal choice for piloting applications. This innovative valve features AC/DC interchangeability without the need for disassembly, ensuring seamless operation. Its M12 version offers a visual indication and peak voltage suppression, adhering to UL standards for added safety. The solenoid valve complies with all relevant EU directives, guaranteeing reliability and functionality in diverse environments. Designed for versatility, it performs well within a wide temperature range, demonstrating its capability to handle different operational demands.

The compact size allows for flexible installation options
AC/DC interchangeable solenoid operators enhance operational efficiency
Visual indication and peak voltage suppression are standard in the M12 version
Constructed from durable materials for long-term reliability
Easy manual override ensures operational continuity during power loss
Complies with stringent EU directives for safety and performance
Available with various connector specifications to match installation needs
Can handle extensive pressure and temperature ranges for diverse applications

Related links