EMERSON – ASCO Solenoid Valve 18900011.24/DC, 3 Port, NO M5, 24 V, M5
- RS Stock No.:
- 432-364
- Mfr. Part No.:
- 18900011.24/DC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£59.01
(exc. VAT)
£70.81
(inc. VAT)
Add 1 unit to get free delivery
- Shipping from 31 March 2026
Units | Per unit |
|---|---|
| 1 + | £59.01 |
*price indicative
- RS Stock No.:
- 432-364
- Mfr. Part No.:
- 18900011.24/DC
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | M5 | |
| Outlet Port Size | M5 | |
| Default Valve Position | NO | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Connection Type | Threaded | |
| Orifice Diameter | 1.2mm | |
| Application | Air, Inert Gas | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | ISO 228/1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | No | |
| Standards/Approvals | UL, ISO 15218 (CNOMO 06-05-80 / NF E 49066,size 30), IEC 335, CSA, EN 60529 (IP65) | |
| Hazardous Area Certification | ATEX Directive 2014/34/EU, UL, CSA | |
| Flow Factor Kv | 1.2L/min | |
| Maximum Closing Time | 10ms | |
| Maximum Opening Time | 5ms | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size M5 | ||
Outlet Port Size M5 | ||
Default Valve Position NO | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Connection Type Threaded | ||
Orifice Diameter 1.2mm | ||
Application Air, Inert Gas | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard ISO 228/1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist No | ||
Standards/Approvals UL, ISO 15218 (CNOMO 06-05-80 / NF E 49066,size 30), IEC 335, CSA, EN 60529 (IP65) | ||
Hazardous Area Certification ATEX Directive 2014/34/EU, UL, CSA | ||
Flow Factor Kv 1.2L/min | ||
Maximum Closing Time 10ms | ||
Maximum Opening Time 5ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- EMERSON – ASCO Solenoid Valve 18900075.24/DC NO M5 M5
- EMERSON – ASCO Solenoid Valve 18900010.24/DC NO M5 M5
- EMERSON – ASCO Solenoid Valve 18900010.24/50-60 NO M5 M5
- EMERSON – ASCO Solenoid Valve 18900019.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900070.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900030.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900007.24/DC NC M5 M5
- EMERSON – ASCO Solenoid Valve 18900024.24/DC NC 1/8 in M5, 24 V
