EMERSON ? ASCO Solenoid Valve SCG238A048.115/50, 2 port(s) , NC, 115 V, 3/4in

Subtotal (1 unit)*

£183.90

(exc. VAT)

£220.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£183.90

*price indicative

RS Stock No.:
432-420
Mfr. Part No.:
SCG238A048.115/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Water

Type

Solenoid

Orifice Diameter

19mm

Series

238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +50 °C

Servo Assist

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Thread Standard or Connection Type

G

Flow Factor Kv

75L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco solenoid valve is expertly designed for efficient control over both cold and hot water applications. Engineered with an anti-water hammer feature, it significantly mitigates the disruptive effects of pressure fluctuations in piping systems. This valve employs a robust pilot-operated mechanism with a hung diaphragm, allowing for precise operation and optimal flow management. Crafted with high-quality materials, it ensures reliable performance across various operational conditions, showcasing its versatility. Additional features support a range of fluid types and system specifications, making it a top choice for professionals seeking reliable valve solutions in demanding environments.

Engineered to reduce water hammer incidents in plumbing applications
Robust construction ensures long-lasting reliability and durability
Versatile operation range suitable for various temperature and pressure conditions
Incorporates a self-cleaning mechanism to maintain efficiency over time
Designed to meet all relevant EU directives for safety and performance
Multiple voltage options available to cater to diverse electrical requirements

Related links