EMERSON ? ASCO Solenoid Valve 18900017.115/50, 3 port(s) , NC, 115 V, 3/4in
- RS Stock No.:
- 432-367
- Mfr. Part No.:
- 18900017.115/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£74.91
(exc. VAT)
£89.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.91 |
*price indicative
- RS Stock No.:
- 432-367
- Mfr. Part No.:
- 18900017.115/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered for precision and reliability, integrating seamlessly into a variety of industrial applications. With its compact design and ISO 15218 interface, it facilitates easy installation and maintenance, ensuring optimal performance in valve piloting tasks. The robust construction of the solenoid valve, made from high-quality materials, guarantees durability while maintaining a lightweight profile. Designed to meet industry standards, this valve provides exceptional adaptability with options for both AC and DC voltages, accommodating diverse operational needs. Additionally, the solenoid valve features a manual operator, allowing for manual actuation should the need arise, ensuring that control is always within reach. The attention to detail in the engineering of this solenoid valve showcases its commitment to reliability and efficiency.
Compact design allows for flexible installation in restricted spaces
AC/DC interchangeability provides versatility for varied voltage requirements
Manual operator readily accessible for emergency actuation
M12 connector options enhance compatibility with other technologies
IP65 rated enclosure offers protection against dust and water ingress
Seals made from nitrile ensure compatibility with a range of fluids
Suitable for mounting on joinable subbases for scalability in complex setups
Compliant with EU directives, ensuring adherence to safety regulations
Explosive proof enclosure options available for hazardous environments
AC/DC interchangeability provides versatility for varied voltage requirements
Manual operator readily accessible for emergency actuation
M12 connector options enhance compatibility with other technologies
IP65 rated enclosure offers protection against dust and water ingress
Seals made from nitrile ensure compatibility with a range of fluids
Suitable for mounting on joinable subbases for scalability in complex setups
Compliant with EU directives, ensuring adherence to safety regulations
Explosive proof enclosure options available for hazardous environments
Related links
- EMERSON ? ASCO Solenoid Valve 18900002.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50 3 port(s) 115 V, 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.115/50 NC 3/4in