EMERSON ? ASCO Solenoid Valve 18900007.115/50, 3 port(s) , NC, 115 V, 3/4in
- RS Stock No.:
- 432-096
- Mfr. Part No.:
- 18900007.115/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£59.80
(exc. VAT)
£71.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.80 |
*price indicative
- RS Stock No.:
- 432-096
- Mfr. Part No.:
- 18900007.115/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered to meet the needs of various industrial applications where reliability and responsiveness are key. Its direct operated design and ISO 15218 interface make it ideal for integration into existing systems, while the pad mounting and subbases allow for quick installation options. The valve is equipped with manual operator functionality and is designed to provide outstanding performance in harsh environments, thanks to its durable materials and electrical safety standards. With high compatibility for both AC and DC voltages, this product offers versatility for different operational requirements. Additionally, it complies with all relevant EU directives, ensuring a safe and efficient solution for your automation needs.
Offers quick installation due to its pad mounting capability
Ensures minimal response time to improve operational efficiency
Provides flexibility with both AC and DC voltage compatibility
Durable construction with materials resilient to various industrial conditions
Complies with EU directives for enhanced safety and regulatory assurance
Uses simple manual operation as standard for user convenience
Features a compact design that saves valuable installation space
Ensures minimal response time to improve operational efficiency
Provides flexibility with both AC and DC voltage compatibility
Durable construction with materials resilient to various industrial conditions
Complies with EU directives for enhanced safety and regulatory assurance
Uses simple manual operation as standard for user convenience
Features a compact design that saves valuable installation space
Related links
- EMERSON ? ASCO Solenoid Valve 18900002.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900017.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50 3 port(s) 115 V, 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.115/50 NC 3/4in