EMERSON ? ASCO Solenoid Valve 18900002.115/50, 3 port(s) , NC, 115 V, 3/4in
- RS Stock No.:
- 432-095
- Mfr. Part No.:
- 18900002.115/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£50.88
(exc. VAT)
£61.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.88 |
*price indicative
- RS Stock No.:
- 432-095
- Mfr. Part No.:
- 18900002.115/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas | |
| Type | Solenoid | |
| Orifice Diameter | 1.2mm | |
| Series | 189 | |
| Body Material | Polyamide | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 1.2L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas | ||
Type Solenoid | ||
Orifice Diameter 1.2mm | ||
Series 189 | ||
Body Material Polyamide | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 1.2L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve offers a blend of efficiency and reliability, specifically designed for valve piloting applications. Engineered for ease of installation and operation, the valve accommodates compact spaces with its lightweight design. Catering to both AC and DC needs, it ensures unmatched flexibility with interchangeable solenoid operators, negating the need for disassembly. Ideal for a variety of pneumatic applications, this valve maintains robust performance under pressure, adhering to stringent EU directives for safety and compatibility. The inclusion of a manual operator as standard enhances operational convenience while promoting user safety. Its advanced construction features premium materials, providing durability and longevity in various industrial settings, making it a quintessential choice for applications requiring dependable control in air and inert gas systems.
Designed for seamless integration with joinable subbases to streamline setups
Utilises a CNOMO pad-mount for improved valve piloting capabilities
Showcases a core tube made from stainless steel for enhanced reliability
Incorporates visual indication on M12 connections, which is ideal for user feedback
Offers multiple electrical safety standards compliance for increased operational safety
Features a compact design that simplifies the installation process in restricted spaces
Resistant to varying ambient temperature conditions to ensure consistent performance
Equipped with options for explosion-proof enclosures for hazardous environments
Engineered for maximised pressure intake efficiency with minimal energy consumption
Utilises a CNOMO pad-mount for improved valve piloting capabilities
Showcases a core tube made from stainless steel for enhanced reliability
Incorporates visual indication on M12 connections, which is ideal for user feedback
Offers multiple electrical safety standards compliance for increased operational safety
Features a compact design that simplifies the installation process in restricted spaces
Resistant to varying ambient temperature conditions to ensure consistent performance
Equipped with options for explosion-proof enclosures for hazardous environments
Engineered for maximised pressure intake efficiency with minimal energy consumption
Related links
- EMERSON ? ASCO Solenoid Valve 18900007.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900017.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S2N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50 3 port(s) 115 V, 3/4in
