EMERSON ? ASCO Solenoid Valve 18900002.115/50-60, 3 port(s) , Normally Closed, 115 V, G 3/4in
- RS Stock No.:
- 564-239
- Mfr. Part No.:
- 18900002.115/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£50.88
(exc. VAT)
£61.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.88 |
*price indicative
- RS Stock No.:
- 564-239
- Mfr. Part No.:
- 18900002.115/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 3 | |
| Connection Size | G 3/4in | |
| Connection | `G 3/4 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas | |
| Type | 3/2 | |
| Body Material | Polyamide | |
| Series | 189 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 To 60 °C | |
| Thread Standard or Connection Type | G | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 3 | ||
Connection Size G 3/4in | ||
Connection `G 3/4 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas | ||
Type 3/2 | ||
Body Material Polyamide | ||
Series 189 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 To 60 °C | ||
Thread Standard or Connection Type G | ||
Connection Gender Female | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
The Asco Solenoid valve belongs to the direct-operated Series 189 and features a normally open, three-way configuration. It is designed for subbase mounting and has a nominal diameter of 1.2 millimeters (6B). The valve operates at 230V with a frequency range of 50-60Hz, ensuring reliable performance.
Equipped with Coils 4304422
Manual override provided
Manual override provided
Related links
- EMERSON ? ASCO Solenoid Valve 18900001.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.48/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01FT Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.48/DC Normally Closed G 3/4in