EMERSON ? ASCO Solenoid Valve E314K035S1N01FT, 2 port(s) , Normally Closed, 115 V, G 3/4in

Subtotal (1 unit)*

£116.69

(exc. VAT)

£140.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.69

*price indicative

RS Stock No.:
564-230
Mfr. Part No.:
E314K035S1N01FT
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

115 V

Number of Ports

2

Connection Size

G 3/4in

Connection

`G 3/4

Operation

Manual

Default Valve Position

Normally Closed

Suitable Applications

Air, Neutral Gas, Oil, Water

Type

3/2

Orifice Diameter

0.13mm

Series

E314

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-25 To 90 °C

Minimum Operating Temperature

-25°C

Connection Gender

Female

Maximum Operating Temperature

+90°C

Thread Standard or Connection Type

G

RoHS Status: Exempt

COO (Country of Origin):
FR

JFET Input Op Amp, TL070 & TL080 Families


A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.

• Low input bias and offset currents
• Wide supply voltage range: ±5 to ±15V
• Low noise: 18nV/√Hz typical at 1 kHz
• High Slew Rate: 13 V/μs typical
• Low Total Harmonic Distortion: 0.003% typical
• Single, Dual and Quad devices available

The Asco solenoid valve is a normally closed, three-way configuration with a nominal diameter of 1.2 millimeters. It is designed for reliable performance with an NBR seal, making it suitable for various applications. The inclusion of a manual operator allows for direct user control when needed.

Connector included

Related links