EMERSON ? ASCO Solenoid Valve SCG238A044.230/50, 2 port(s) , Normally Closed, 24 V, G 3/8in

Subtotal (1 unit)*

£127.46

(exc. VAT)

£152.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.46

*price indicative

RS Stock No.:
564-269
Mfr. Part No.:
SCG238A044.230/50
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V

Number of Ports

2

Connection Size

G 3/8in

Connection

G 3/8

Operation

Pilot

Default Valve Position

Normally Closed

Suitable Applications

Water

Type

2/2

Orifice Diameter

12.5mm

Series

G238

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 To +50 °C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Flow Factor Kv

75L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco pilot-operated solenoid valve features a normally closed, two-way design with a 3/8 inch (DN10) connection and a 12.5mm orifice. It has a durable brass body and an NBR resilient seal, ensuring reliable performance. The valve operates at 6.0 watts.

Class F coil for enhanced efficiency
IP65-rated for environmental protection

Related links