EMERSON ? ASCO Solenoid Valve SCG238A046.230/50, 2 port(s) , Normally Closed, 24 V, 1/2in
- RS Stock No.:
- 564-277
- Mfr. Part No.:
- SCG238A046.230/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£127.46
(exc. VAT)
£152.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.46 |
*price indicative
- RS Stock No.:
- 564-277
- Mfr. Part No.:
- SCG238A046.230/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2 inin | |
| Connection | 1/2 in | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Water | |
| Type | 2/2 | |
| Orifice Diameter | 12.5mm | |
| Series | G238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -20 To +50 °C | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/2 inin | ||
Connection 1/2 in | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Water | ||
Type 2/2 | ||
Orifice Diameter 12.5mm | ||
Series G238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 To +50 °C | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Pilot-operated solenoid valve features a normally closed, two-way design with a 1/2 inch (DN15) connection and a 12.5mm orifice. It is built with a durable brass body and an NBR resilient seal for reliable performance. Operating at 6.0 watts.
Class F coil for enhanced efficiency
IP65-rated for environmental protection
IP65-rated for environmental protection
Related links
- EMERSON ? ASCO Solenoid Valve SCG238A046.24/50 Normally Closed 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.24/DC Normally Closed 1/2in
- EMERSON ? ASCO Solenoid Valve SCE238D007.230/50 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCG238A044.230/50 Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.24/50 Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve G356C135S1V01FQ Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve G356C150S0V01F1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/50-60 Normally Closed 1/4in