EMERSON ? ASCO Solenoid Valve G356C150S0V01F1, 2 port(s) , Normally Closed, 24 V, 1/4in
- RS Stock No.:
- 564-229
- Mfr. Part No.:
- G356C150S0V01F1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£38.87
(exc. VAT)
£46.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.87 |
*price indicative
- RS Stock No.:
- 564-229
- Mfr. Part No.:
- G356C150S0V01F1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Oil, Water | |
| Type | 3/2 | |
| Orifice Diameter | 1.6mm | |
| Body Material | Brass | |
| Series | G356 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Oil, Water | ||
Type 3/2 | ||
Orifice Diameter 1.6mm | ||
Body Material Brass | ||
Series G356 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Connection Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
The Asco Pilot-operated solenoid valve is a normally closed, two-way configuration with a nominal diameter of 25 millimeters (1 inch). It features an orifice size of 25.0 millimeters and is designed for efficient operation in various applications. The coil operates at 23.0 watts and falls under Class F insulation, providing reliable functionality with an IP65 protection rating.
Brass body construction
NBR resilient sealing
NBR resilient sealing
Related links
- EMERSON ? ASCO Solenoid Valve G356C135S1V01FQ Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S0N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00F8 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007.230/50 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.24/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.24/50-60 Normally Closed 1/4in