EMERSON ? ASCO Solenoid Valve E262K108S1N00F8, 2 port(s) , Normally Closed, 230 V, 1/4in
- RS Stock No.:
- 564-222
- Mfr. Part No.:
- E262K108S1N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 564-222
- Mfr. Part No.:
- E262K108S1N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Oil, Water | |
| Type | 2/2 | |
| Orifice Diameter | 2.4mm | |
| Series | E262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -25 To +80 °C | |
| Minimum Operating Temperature | -25°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Oil, Water | ||
Type 2/2 | ||
Orifice Diameter 2.4mm | ||
Series E262 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -25 To +80 °C | ||
Minimum Operating Temperature -25°C | ||
Connection Gender Female | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid valve is a normally closed, two-way configuration with a G/RP 1/4 connection. It features a brass body for durability and an NBR seal for reliable performance. The valve operates at 230V and 50Hz with a power consumption of 10.1 watts. It is equipped with a Coil MXXII and falls under Class F insulation.
Nominal diameter of 2.4 millimeters
Without manual operation
Standard DIN connector with rotation capability
Without manual operation
Standard DIN connector with rotation capability
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S1N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00F8 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010.230/50 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D007MO.230/50 Normally Closed 1/4in