EMERSON ? ASCO Solenoid Valve E262K232S1N00F8, 3 port(s) , Normally Closed, 230 V, 1/4in
- RS Stock No.:
- 564-245
- Mfr. Part No.:
- E262K232S1N00F8
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£109.88
(exc. VAT)
£131.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.88 |
*price indicative
- RS Stock No.:
- 564-245
- Mfr. Part No.:
- E262K232S1N00F8
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V | |
| Number of Ports | 3 | |
| Connection Size | 1/4in | |
| Connection | 1/4 | |
| Operation | Manual | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | 2/2 | |
| Body Material | Brass | |
| Series | E262 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 To 80 °C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V | ||
Number of Ports 3 | ||
Connection Size 1/4in | ||
Connection 1/4 | ||
Operation Manual | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type 2/2 | ||
Body Material Brass | ||
Series E262 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 To 80 °C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Connection Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
The Asco Solenoid valve is a normally closed, two-way design with a GAZ/RP 1/4 connection. It features a brass body for durability and an NBR seal for effective performance. The valve operates at 230V with a frequency of 50Hz and has a power consumption of 10.1 watts. It is equipped with a Coil MXXII, classified under Class F insulation, ensuring reliable functionality.
Standard DIN connector with rotation capability
No manual operation included
No manual operation included
Related links
- EMERSON ? ASCO Solenoid Valve E262K108S1N00H1 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00F8 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve 18900001.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.230/50-60 Normally Closed 1/4in