EMERSON ? ASCO Solenoid Valve 18900001.230/50-60, 3 port(s) , Normally Closed, 230 V ac, G 3/4in
- RS Stock No.:
- 564-234
- Mfr. Part No.:
- 18900001.230/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£52.56
(exc. VAT)
£63.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.56 |
*price indicative
- RS Stock No.:
- 564-234
- Mfr. Part No.:
- 18900001.230/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 230 V ac | |
| Number of Ports | 3 | |
| Connection Size | G 3/4in | |
| Connection | `G 3/4 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas | |
| Type | 3/2 | |
| Body Material | Polyamide | |
| Series | 189 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 To 60 °C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | G | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 230 V ac | ||
Number of Ports 3 | ||
Connection Size G 3/4in | ||
Connection `G 3/4 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas | ||
Type 3/2 | ||
Body Material Polyamide | ||
Series 189 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 To 60 °C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid valve is a normally closed, three-way design with a nominal diameter of 1.2 millimeters. It is built with an NBR seal, offering reliable performance in various applications. The valve is designed to function with the UR coil for efficient operation.
No manual operator included
Connector provided
Connector provided
Memory Card Connectors
Related links
- EMERSON ? ASCO Solenoid Valve 18900002.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.48/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N00F8 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003.230/50-60 Normally Closed 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D005MO.230/50-60 Normally Closed 1/4in