EMERSON ? ASCO Solenoid Valve 18900002.48/50-60, 3 port(s) , Normally Closed, 48 V ac, G 3/4in
- RS Stock No.:
- 564-238
- Mfr. Part No.:
- 18900002.48/50-60
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£50.88
(exc. VAT)
£61.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.88 |
*price indicative
- RS Stock No.:
- 564-238
- Mfr. Part No.:
- 18900002.48/50-60
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 48 V ac | |
| Number of Ports | 3 | |
| Connection Size | G 3/4in | |
| Connection | `G 3/4 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Air, Inert Gas | |
| Type | 3/2 | |
| Body Material | Polyamide | |
| Series | 189 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 To 60 °C | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +60°C | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 48 V ac | ||
Number of Ports 3 | ||
Connection Size G 3/4in | ||
Connection `G 3/4 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
Suitable Applications Air, Inert Gas | ||
Type 3/2 | ||
Body Material Polyamide | ||
Series 189 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 To 60 °C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Connection Gender Female | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid valve belongs to the direct-operated Series 189 and features a normally open, three-way configuration. It is designed for subbase mounting and has a nominal diameter of 1.2 millimeters (6B). The valve operates at 48V with a frequency range of 50-60Hz, ensuring reliable performance.
Equipped with Coils 4304417
Manual override provided
Manual override provided
Related links
- EMERSON ? ASCO Solenoid Valve 18900002.48/DC Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.230/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.115/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900001.48/DC Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/DC Normally Closed G 3/4in