EMERSON – ASCO Solenoid Valve 18900001.48/DC, 3 Port, NC M5, 48 V dc, M5

Subtotal (1 unit)*

£52.56

(exc. VAT)

£63.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.56

*price indicative

RS Stock No.:
564-235
Mfr. Part No.:
18900001.48/DC
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Solenoid Valve

Supply Voltage

48 V dc

Number of Ports

3

Inlet Port Size

M5

Outlet Port Size

M5

Default Valve Position

NC

Inlet Thread Standard

ISO 228/1

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

189

Application

Air, Inert Gas

Body Material

Polyamide

Outlet Thread Standard

ISO 228/1

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529, CSA, CNOMO 06-05-80 / NF E 49066, UL, ISO 15218, E03.62.520.N, DIN 43650, IEC 335

Hazardous Area Certification

Ex mb (PV), ATEX Directive 2014/34/EU

Maximum Opening Time

5ms

Maximum Closing Time

10ms

RoHS Status: Exempt

COO (Country of Origin):
FR
The Asco Solenoid valve belongs to Series 189 and operates in a normally open, three-way configuration. It features an NBR seal for effective performance and has a nominal diameter of 1.2 millimeters. Designed to work with both AC and DC, it functions at 48V with a frequency range of 50-60Hz. The coil is identified as 4304417, with a size of 22 and a Class F insulation rating, consuming 2.5 watts.

Connector included

No manual override