EMERSON ? ASCO Solenoid Valve SCG238A044.AC, 2 port(s) , Normally Closed, 24 V, G 3/8in
- RS Stock No.:
- 564-271
- Mfr. Part No.:
- SCG238A044.AC
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£96.19
(exc. VAT)
£115.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.19 |
*price indicative
- RS Stock No.:
- 564-271
- Mfr. Part No.:
- SCG238A044.AC
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | G 3/8in | |
| Connection | G 3/8 | |
| Operation | Pilot | |
| Default Valve Position | Normally Closed | |
| Suitable Applications | Water | |
| Type | 2/2 | |
| Orifice Diameter | 12.5mm | |
| Series | G238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -20 To +50 °C | |
| Thread Standard or Connection Type | G | |
| Connection Gender | Female | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Flow Factor Kv | 35L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size G 3/8in | ||
Connection G 3/8 | ||
Operation Pilot | ||
Default Valve Position Normally Closed | ||
Suitable Applications Water | ||
Type 2/2 | ||
Orifice Diameter 12.5mm | ||
Series G238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 To +50 °C | ||
Thread Standard or Connection Type G | ||
Connection Gender Female | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Flow Factor Kv 35L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Operator panel with touch panel
Operator panel for complex machine visualisations
Full graphical display
Flexible thanks to network and USB interface
Quick and easy assembly
Full graphical display
Flexible thanks to network and USB interface
Quick and easy assembly
The Asco Pressure vessel features a normally closed, two-way design with a 3/8 inch (DN10) connection and a 12.5mm orifice. Constructed with a durable brass body, it ensures long-lasting performance.
Brass body for durability
NBR resilient seal for reliable operation
NBR resilient seal for reliable operation
Related links
- EMERSON ? ASCO Solenoid Valve SCG238A044.DC Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.230/50 Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.24/DC Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.24/50 Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve 18900002.24/DC Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.24/50-60 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.24/DC.612100 Normally Closed G 3/4in
- EMERSON ? ASCO Solenoid Valve G256C135S0V01F1 Normally Closed G1/8in