EMERSON ? ASCO Solenoid Valve G256C135S0V01F1, 2 port(s) , Normally Closed, 24 V dc, G1/8in

Subtotal (1 unit)*

£33.74

(exc. VAT)

£40.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.74

*price indicative

RS Stock No.:
564-218
Mfr. Part No.:
G256C135S0V01F1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

G1/8in

Connection

1/8 in G

Operation

Direct

Default Valve Position

Normally Closed

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

1.6mm

Body Material

Brass

Series

256

Maximum Working Pressure

12 bar

Operating Temperature Range

-10 → +60 °C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

RoHS Status: Exempt

COO (Country of Origin):
IT

FK Series


Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:


• Low ESR

• High reliability

• High ripple current

• Low impedance

• Long life

• Surface Mount

Applications:


Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified
The Asco Compact valve is a normally closed, two-way design featuring an orifice size of 1.6 millimeters. It operates on 24V DC with a power consumption of 3.5 watts. The valve body is constructed from brass, ensuring durability, while the resilient sealing material is FPM. It is equipped with a Class F coil for reliable operation.

Connection size G1/8 inch
Nominal diameter of 5 millimeters
Spade plug without connector

Related links