EMERSON ? ASCO Solenoid Valve G256C135S1V01F1, 2 port(s) , Normally Closed, 24 V dc, 1/8in

Subtotal (1 unit)*

£36.22

(exc. VAT)

£43.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.22

*price indicative

RS Stock No.:
564-221
Mfr. Part No.:
G256C135S1V01F1
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G

Operation

Direct

Default Valve Position

Normally Closed

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

1.6mm

Series

G256

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-10 → +60 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Connection Gender

Female

Maximum Operating Temperature

+60°C

RoHS Status: Exempt

COO (Country of Origin):
IT

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor


N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications


Industrial

The Asco Compact valve is a normally closed, two-way design with an orifice size of 1.6 millimeters. It operates on 24V DC with a power consumption of 3.5 watts. The valve body is made of brass, ensuring durability, while the resilient sealing material is FPM. It features a Class F coil for reliable operation and is equipped with a spade plug.

Connection size G1/8 inch
Nominal diameter of 5 millimeters
Includes a connector


Zener Diodes, ON Semiconductor

Related links