SMC Solenoid Valve VX210AAXB, 2 port(s) , Normally Closed, 24 V dc, 1/8in

Subtotal (1 unit)*

£19.77

(exc. VAT)

£23.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.77

*price indicative

RS Stock No.:
425-798
Mfr. Part No.:
VX210AAXB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in Rc

Operation

Direct

Default Valve Position

Normally Closed

COO (Country of Origin):
JP
The SMC Solenoid Valve for Air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body).

IP65 enclosure
Body material aluminum, resin

Related links