SMC Solenoid Valve VX212BGAXB, 2 port(s) , Normally Closed, 24 V dc, 1/8in

Subtotal (1 unit)*

£32.41

(exc. VAT)

£38.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.41

*price indicative

RS Stock No.:
425-801
Mfr. Part No.:
VX212BGAXB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in Rc

Operation

Direct

Default Valve Position

Normally Closed

COO (Country of Origin):
JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.

Improved OFF response
Low noise construction

Related links