SMC Solenoid Valve VX235DGAXB, 2 port(s) , Normally Closed, 24 V dc, 3/8in
- RS Stock No.:
- 425-556
- Mfr. Part No.:
- VX235DGAXB
- Brand:
- SMC
Subtotal (1 unit)*
£64.91
(exc. VAT)
£77.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.91 |
*price indicative
- RS Stock No.:
- 425-556
- Mfr. Part No.:
- VX235DGAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 3/8in | |
| Connection | Rc 3/8 | |
| Operation | Direct | |
| Default Valve Position | Normally Closed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 3/8in | ||
Connection Rc 3/8 | ||
Operation Direct | ||
Default Valve Position Normally Closed | ||
- COO (Country of Origin):
- JP
The SMC VX2 0 is a direct operated 2/2 solenoid valve designed for air applications. It offers an improved lifespan, reduced hum, and low power consumption for efficient operation.
Improved OFF response
Low noise construction
Low noise construction
Related links
- SMC Solenoid Valve VX232LGAXB Normally Closed 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.230/50 Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.24/50 Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.DC Normally Closed G 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.AC Normally Closed G 3/8in
- SMC Solenoid Valve VX210AAXB Normally Closed 1/8in
- SMC Solenoid Valve VX212BGAXB Normally Closed 1/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044.24/DC Normally Closed G 3/8in
