EMERSON ? ASCO Solenoid Valve E314K035S2N00FT, 3 port(s) , NC, 115 V, 3/4in
- RS Stock No.:
- 432-675
- Mfr. Part No.:
- E314K035S2N00FT
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£126.31
(exc. VAT)
£151.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.31 |
*price indicative
- RS Stock No.:
- 432-675
- Mfr. Part No.:
- E314K035S2N00FT
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Series | 314 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Series 314 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve stands out in the realm of automation technology, designed specifically to enhance efficiency and reliability in various industrial applications. Engineered with precision, this product provides seamless operation under demanding conditions, ensuring that your systems maintain optimal performance. With its innovative design, this valve not only simplifies integration but also promises longevity, making it a formidable asset for industries that prioritise safety and operational excellence. Its user-friendly characteristics facilitate ease of maintenance, allowing for reduced downtime and increased productivity. Featuring advanced materials, this valve withstands the rigours of everyday use, delivering unmatched performance while maintaining cost-effectiveness. Depend on this valve to elevate your operational capabilities to new heights.
Compact design enables versatile installation options
Robust construction ensures durability in challenging environments
User-friendly interface allows for quick and easy maintenance
Engineered for superior performance under pressure
Advanced materials provide excellent resistance to wear and tear
Sophisticated sealing technology minimises the risk of leaks
Robust construction ensures durability in challenging environments
User-friendly interface allows for quick and easy maintenance
Engineered for superior performance under pressure
Advanced materials provide excellent resistance to wear and tear
Sophisticated sealing technology minimises the risk of leaks
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S1N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50 3 port(s) 115 V, 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900017.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.115/50 NC 3/4in
