EMERSON ? ASCO Solenoid Valve E314K035S1N00FT, 3 port(s) , NC, 115 V, 3/4in
- RS Stock No.:
- 432-669
- Mfr. Part No.:
- E314K035S1N00FT
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£112.45
(exc. VAT)
£134.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.45 |
*price indicative
- RS Stock No.:
- 432-669
- Mfr. Part No.:
- E314K035S1N00FT
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 3 | |
| Connection Size | 3/4in | |
| Connection | 3/4 in G | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 2.4mm | |
| Body Material | Brass | |
| Series | 314 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +90 °C | |
| Servo Assist | No | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Flow Factor Kv | 2.8L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 3 | ||
Connection Size 3/4in | ||
Connection 3/4 in G | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 2.4mm | ||
Body Material Brass | ||
Series 314 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +90 °C | ||
Servo Assist No | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Flow Factor Kv 2.8L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve is engineered for unparalleled efficiency in fluid control applications. With its state-of-the-art design, it ensures optimal performance under varying conditions, making it suitable for diverse industrial environments. The unit's robust construction guarantees longevity, while its precise operation enhances system reliability. Ideal for automation systems, this valve enhances the functionality of equipment by providing precise control over flow and pressure. Users will appreciate the ease of installation, integrating seamlessly into existing setups. Designed with the needs of modern industries in mind, it combines reliability with cutting-edge technology, ensuring that it meets and exceeds user expectations in demanding applications.
Offers precise control to maximise operational efficiency
Built from durable materials for long-lasting performance
Designed for easy integration into existing systems
Provides versatility across various industrial applications
Delivers consistent performance under various conditions
Minimises maintenance requirements, saving time and costs
Built from durable materials for long-lasting performance
Designed for easy integration into existing systems
Provides versatility across various industrial applications
Delivers consistent performance under various conditions
Minimises maintenance requirements, saving time and costs
Related links
- EMERSON ? ASCO Solenoid Valve E314K035S2N00FT NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900002.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900032.115/50-60 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900036.115/50 3 port(s) 115 V, 3/4in
- EMERSON ? ASCO Solenoid Valve 18900017.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve 18900007.115/50 NC 3/4in
- EMERSON ? ASCO Solenoid Valve SCE210D495.115/50 NC 3/4in